You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5692RACPZ-RL7
Digital to Analogue Converter, 14 bit, I2C, SPI, 2.7V to 5.5V, LFCSP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5692RACPZ-RL7
- Order Code:
- 2419247
- Technical Datasheet:
- AD5692RACPZ-RL7 Datasheet
Product Overview
- High relative accuracy
- Total unadjusted error (TUE) - 0.06% of FSR maximum
- Offset error - ±1.5mV maximum
- Gain error - ±0.05% of FSR maximum
- Low glitch - 0.1nV-sec
- Robust 4kV HBM ESD protection
Applications
Automation & Process Control, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 14bit
- :
- -
- :
- I2C, SPI
- :
- 2.7V to 5.5V
- :
- LFCSP
- :
- 8Pins
- :
- Serial
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php342.90 | |
10+ | Php307.40 | |
25+ | Php291.00 | |
100+ | Php238.60 | |
250+ | Php214.30 | |
500+ | Php207.40 | |
1000+ | Php184.50 | |
3000+ | Php181.00 |
Pricing is unavailable. Please contact customer services.