You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5689RBRUZ
Digital to Analogue Converter, Dual, 16 bit, SPI, 2.7V to 5.5V, TSSOP, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5689RBRUZ
- Order Code:
- 2306595
- Product Range
- AD5689R Series
- Technical Datasheet:
- AD5689RBRUZ Datasheet
Product Range Selector (AD5689R Series)
See all from this product rangeAlternatives for AD5689RBRUZ
Product Overview
- Offset error - ±1.5mV maximum
- Gain error - ±0.1% of FSR maximum
- User-selectable gain of 1 or 2
- Robust 4kV HBM and 1.5kV FICDM ESD rating
Applications
Sensing & Instrumentation, Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- -
- :
- SPI
- :
- 2.7V to 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- Serial
- :
- -40°C
- :
- 105°C
- :
- AD5689R Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php718.70 | |
10+ | Php649.40 | |
25+ | Php619.10 | |
50+ | Php599.20 | |
100+ | Php513.50 | |
250+ | Php467.60 | |
500+ | Php438.10 | |
1000+ | Php404.40 |
Pricing is unavailable. Please contact customer services.