You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5686RBRUZ

Digital to Analogue Converter, Quad, 16 bit, 25 MSPS, SPI, 2.7V to 5.5V, TSSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5686RBRUZ
Order Code:
2112662
Product Range
AD5686R Series
Technical Datasheet:
AD5686RBRUZ   Datasheet
See all Technical Docs

Product Range Selector (AD5686R Series)

See all from this product range

Product Overview

The AD5686RBRUZ is a low power quad 16-bit buffered voltage output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply, is guaranteed monotonic by design and exhibit less than 0.1% FSR gain error and 1.5mV offset error performance. It includes a 2.5V, 2ppm/°C internal reference (enabled by default) and a gain select pin giving a full-scale output of 2.5 or 5V. It also incorporates a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remains there until a valid write takes place. It also contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. It employs a versatile SPI interface that operates at clock rates up to 50MHz and the device contains a VLOGIC pin intended for 1.8/3/5V logic.
  • Offset error - ±1.5mV maximum
  • Gain error - ±0.1% of FSR maximum
  • Robust 4kV HBM and 1.5kV FICDM ESD rating

Applications

Sensing & Instrumentation, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
25MSPS

:
SPI

:
2.7V to 5.5V

:
TSSOP

:
16Pins

:
Serial

:
-40°C

:
105°C

:
AD5686R Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php1,302.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,302.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,196.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,146.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,121.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php961.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php898.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php837.30