You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5686RARUZ
Digital to Analogue Converter, Quad, 16 bit, 25 MSPS, SPI, 2.7V to 5.5V, TSSOP, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5686RARUZ
- Order Code:
- 2112661
- Product Range
- AD5686R Series
- Technical Datasheet:
- AD5686RARUZ Datasheet
Product Range Selector (AD5686R Series)
See all from this product rangeAlternatives for AD5686RARUZ
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- 25MSPS
- :
- SPI
- :
- 2.7V to 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- Serial
- :
- -40°C
- :
- 105°C
- :
- AD5686R Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,121.70 | |
10+ | Php1,030.40 | |
25+ | Php987.50 | |
50+ | Php964.10 | |
100+ | Php826.90 | |
250+ | Php774.10 | |
500+ | Php720.00 | |
1000+ | Php713.00 |
Pricing is unavailable. Please contact customer services.