You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5686ARUZ

Digital to Analogue Converter, Quad, 16 bit, SPI, 2.7V to 5.5V, TSSOP, 16 Pins

ANALOG DEVICES AD5686ARUZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5686ARUZ
Order Code:
2213567
Product Range
AD5686 Series
Technical Datasheet:
AD5686ARUZ   Datasheet
See all Technical Docs

Product Range Selector (AD5686 Series)

See all from this product range

Alternatives for AD5686ARUZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The AD5686ARUZ is a low power quad 16-bit buffered voltage output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply and exhibit less than 0.1% FSR gain error and 1.5mV offset error performance. It also incorporates a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remain at that level until a valid write takes place. It contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. It employs a versatile SPI interface that operates at clock rates up to 50MHz and all devices contain a VLOGIC pin intended for 1.8/3/5V logic.
  • Guaranteed monotonic by design
  • Offset error - ±1.5mV maximum
  • Gain error - ±0.1% of FSR maximum
  • Reset to zero scale or midscale
  • 1.8V Logic compatibility
  • Low glitch - 0.5nV-sec
  • Robust 4kV HBM and 1.5kV FICDM ESD rating

Applications

Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
-

:
SPI

:
2.7V to 5.5V

:
TSSOP

:
16Pins

:
Serial

:
-40°C

:
105°C

:
AD5686 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php1,093.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,093.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,004.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php963.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php940.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php807.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php755.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php702.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php696.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange