You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5684BRUZ
Digital to Analogue Converter, Quad, 12 bit, SPI, 2.7V to 5.5V, TSSOP, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5684BRUZ
- Order Code:
- 2461501
- Product Range
- AD5684 Series
- Technical Datasheet:
- AD5684BRUZ Datasheet
Product Range Selector (AD5684 Series)
See all from this product rangeAlternatives for AD5684BRUZ
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- -
- :
- SPI
- :
- 2.7V to 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- Serial
- :
- -40°C
- :
- 105°C
- :
- AD5684 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php735.10 | |
10+ | Php675.00 | |
25+ | Php647.20 | |
50+ | Php628.20 | |
100+ | Php542.00 | |
250+ | Php507.40 | |
500+ | Php472.30 | |
1000+ | Php468.00 |
Pricing is unavailable. Please contact customer services.