You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5684ARUZ
Digital to Analogue Converter, Quad, 12 bit, SPI, 2.7V to 5.5V, TSSOP, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5684ARUZ
- Order Code:
- 2213566
- Product Range
- AD5684 Series
- Technical Datasheet:
- AD5684ARUZ Datasheet
Product Range Selector (AD5684 Series)
See all from this product rangeAlternatives for AD5684ARUZ
Product Overview
- Guaranteed monotonic by design
- Offset error - ±1.5mV maximum
- Gain error - ±0.1% of FSR maximum
- Reset to zero scale or midscale
- 1.8V Logic compatibility
- Low glitch - 0.5nV-sec
- Robust 4kV HBM and 1.5kV FICDM ESD rating
Applications
Automation & Process Control, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- -
- :
- SPI
- :
- 2.7V to 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- Serial
- :
- -40°C
- :
- 105°C
- :
- AD5684 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php725.20 | |
10+ | Php655.00 | |
25+ | Php624.30 | |
50+ | Php604.40 | |
100+ | Php517.80 | |
250+ | Php472.30 | |
500+ | Php441.20 | |
1000+ | Php407.40 |
Pricing is unavailable. Please contact customer services.