You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5676RARUZ

Digital to Analogue Converter, Octal, 16 bit, SPI, 2.7V to 5.5V, TSSOP, 20 Pins

ANALOG DEVICES AD5676RARUZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5676RARUZ
Order Code:
2474519
Product Range
AD5676R Series
Technical Datasheet:
AD5676RARUZ   Datasheet
See all Technical Docs

Product Range Selector (AD5676R Series)

See all from this product range

Product Overview

The AD5676RARUZ is a low power octal 16-bit buffered voltage output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply. It includes a 2.5V, 2ppm/°C internal reference and a gain select pin giving a full-scale output of 2.5V or 5V. It incorporates a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remain until a valid write. The AD5676R contains a power-down mode reducing the current consumption to 1µA typical while in power-down mode.
  • High performance
  • Easy implementation
  • 50MHz SPI with read-back or daisy chain
  • Robust 2kV HBM and 1.5kV FICDM ESD rating

Applications

Sensing & Instrumentation, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
-

:
SPI

:
2.7V to 5.5V

:
TSSOP

:
20Pins

:
Serial

:
-40°C

:
125°C

:
AD5676R Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Php1,268.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,268.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,166.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,117.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,093.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php936.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php876.30
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php815.60