You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5675RARUZ
Digital to Analogue Converter, Octal, 16 bit, I2C, 2.7V to 5.5V, TSSOP, 20 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5675RARUZ
- Order Code:
- 2474518
- Technical Datasheet:
- AD5675RARUZ Datasheet
Product Overview
- High performance
- Wide operating ranges
- Easy implementation
- Robust 2kV HBM and 1.5kV FICDM ESD rating
Applications
Automation & Process Control, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- -
- :
- I2C
- :
- 2.7V to 5.5V
- :
- TSSOP
- :
- 20Pins
- :
- Serial
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,268.90 | |
10+ | Php1,166.30 | |
25+ | Php1,117.80 | |
50+ | Php1,093.10 | |
100+ | Php936.40 | |
250+ | Php876.30 | |
500+ | Php815.60 |
Pricing is unavailable. Please contact customer services.