You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5672RBRUZ
Digital to Analogue Converter, Octal, 12 bit, Microwire, QSPI, SPI, 2.7V to 5.5V, TSSOP, 20 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5672RBRUZ
- Order Code:
- 2460193
- Technical Datasheet:
- AD5672RBRUZ Datasheet
Product Overview
- High performance
- Wide operating ranges
- Easy implementation
- Robust 2kV HBM and 1.5kV FICDM ESD rating
Applications
Clock & Timing, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- -
- :
- Microwire, QSPI, SPI
- :
- 2.7V to 5.5V
- :
- TSSOP
- :
- 20Pins
- :
- Serial
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (2)
10 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php862.00 | |
10+ | Php791.80 | |
25+ | Php758.90 | |
50+ | Php738.60 | |
100+ | Php636.40 | |
250+ | Php594.40 | |
500+ | Php553.70 | |
1000+ | Php549.00 |
Pricing is unavailable. Please contact customer services.