You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5671RBRUZ

Digital to Analogue Converter, Octal, 12 bit, I2C, 2.7V to 5.5V, TSSOP, 20 Pins

ANALOG DEVICES AD5671RBRUZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5671RBRUZ
Order Code:
2460192
Technical Datasheet:
AD5671RBRUZ   Datasheet
See all Technical Docs

Product Overview

The AD5671RBRUZ is a low power octal 12-bit buffered voltage output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply and is guaranteed monotonic by design. It includes a 2.5V, 2ppm/°C internal reference and a gain select pin giving a full-scale output of 2.5 or 5V. It incorporates a power-on reset circuit and a RSTSEL pin that ensures the DAC outputs power up to zero scale or midscale and remain there until a valid write. The AD5671R contains a power-down mode, reducing the current consumption to 1µA typical while in power-down mode.
  • High performance
  • Wide operating ranges
  • Easy implementation
  • Robust 2kV HBM and 1.5kV FICDM ESD rating

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
-

:
I2C

:
2.7V to 5.5V

:
TSSOP

:
20Pins

:
Serial

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php845.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php845.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php776.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php744.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php724.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php623.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php582.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php542.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php538.20