You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5668BRUZ-2
Digital to Analogue Converter, 16 bit, SPI, 2.7V to 5.5V, TSSOP, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5668BRUZ-2
- Order Code:
- 2376871
- Product Range
- AD5668 Series
- Technical Datasheet:
- AD5668BRUZ-2 Datasheet
Product Range Selector (AD5668 Series)
See all from this product rangeAlternatives for AD5668BRUZ-2
Product Overview
- Guaranteed monotonic by design
- 3 Power-down functions
- Hardware LDAC and LDAC override function
- CLR function to programmable code
- Rail-to-rail operation
Applications
Automation & Process Control, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- -
- :
- SPI
- :
- 2.7V to 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- Serial
- :
- -40°C
- :
- 105°C
- :
- AD5668 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,630.00 | |
5+ | Php1,596.60 | |
10+ | Php1,502.70 | |
25+ | Php1,435.60 | |
50+ | Php1,396.60 | |
100+ | Php1,224.30 | |
250+ | Php1,165.00 | |
500+ | Php1,127.80 |
Pricing is unavailable. Please contact customer services.