You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5668BRUZ-1.
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT,
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5668BRUZ-1.
- Order Code:
- 2312778
- Technical Datasheet:
- AD5668BRUZ-1. Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- -
- :
- SPI, QSPI, Microwire
- :
- 4.5V to 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- Serial
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,630.00 | |
5+ | Php1,596.60 | |
10+ | Php1,502.70 | |
25+ | Php1,435.60 | |
50+ | Php1,396.60 | |
100+ | Php1,224.30 | |
250+ | Php1,165.00 | |
500+ | Php1,105.30 |
Pricing is unavailable. Please contact customer services.