You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5668ARUZ-3
Digital to Analogue Converter, Octal, 16 bit, 95 kSPS, SPI, 4.5V to 5.5V, TSSOP, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5668ARUZ-3
- Order Code:
- 2461494
- Product Range
- AD5668 Series
- Technical Datasheet:
- AD5668ARUZ-3 Datasheet
Product Range Selector (AD5668 Series)
See all from this product rangeAlternatives for AD5668ARUZ-3
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- 95kSPS
- :
- SPI
- :
- 4.5V to 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- Serial
- :
- -40°C
- :
- 105°C
- :
- AD5668 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,359.00 | |
5+ | Php1,329.10 | |
10+ | Php1,252.90 | |
25+ | Php1,196.60 | |
50+ | Php1,162.40 | |
100+ | Php1,020.40 | |
250+ | Php971.10 | |
500+ | Php940.80 |
Pricing is unavailable. Please contact customer services.