You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5668ARUZ-2

Digital to Analogue Converter, Octal, 16 bit, 95 kSPS, Serial, SPI, 2.7V to 3.6V, 4.5V to 5.5V

ANALOG DEVICES AD5668ARUZ-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5668ARUZ-2
Order Code:
1438925
Product Range
AD5668 Series
Technical Datasheet:
AD5668ARUZ-2   Datasheet
See all Technical Docs

Product Range Selector (AD5668 Series)

See all from this product range

Alternatives for AD5668ARUZ-2

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The AD5668ARUZ-2 is an Octal 16-bit SPI Voltage Output denseDAC with on-chip reference that operate from a single 2.7 to 5.5V supply and is guaranteed monotonic by design. The on-board reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. The part incorporates a power-on reset circuit that ensures that the DAC output powers up to 0V. The part contains a power-down feature that reduces the current consumption of the device to 400nA at 5V and provides software selectable output loads while in power-down mode for any or all DAC channels. The outputs the DAC can be updated simultaneously using the LDAC function, with the added functionality of user-selectable DAC channels to simultaneously update. It utilizes a versatile 3-wire serial interface that operates at clock rates of up to 50MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™ and DSP interface standards.
  • Low power, small footprint and pin-compatible
  • Guaranteed monotonic by design
  • Power-on reset to zero scale
  • 3 Power-down functions
  • Hardware LDAC and LDAC override function
  • CLR function to programmable code
  • Rail-to-rail operation

Applications

Automation & Process Control, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
95kSPS

:
Serial, SPI

:
2.7V to 3.6V, 4.5V to 5.5V

:
TSSOP

:
16Pins

:
Serial

:
-40°C

:
105°C

:
AD5668 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php1,372.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,372.40
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php1,342.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,265.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,208.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,173.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1,030.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php980.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php949.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange