You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5666BRUZ-2

Digital to Analogue Converter, Quad, 16 bit, 95 kSPS, Serial, SPI, 2.7V to 3.6V, 4.5V to 5.5V

ANALOG DEVICES AD5666BRUZ-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5666BRUZ-2
Order Code:
1438924
Product Range
AD5666 Series
Technical Datasheet:
AD5666BRUZ-2   Datasheet
See all Technical Docs

Product Range Selector (AD5666 Series)

See all from this product range

Product Overview

The AD5666BRUZ-2 is a low power quad 16-bit buffered voltage-output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply. The AD5666-2 has a 2.5V, 5ppm/°C reference giving a full-scale output of 5V. The on-board reference is off at power-up, allowing the use of an external reference. The internal reference is turned on by writing to the DAC. The part incorporates a power-on reset circuit that ensures that the DAC output powers up to 0V or to midscale and remains powered up at this level until a valid write takes place. The part contains a power-down feature that reduces the current consumption of the device to 400nA at 5V and provides software-selectable output loads while in power-down mode for any or all DAC channels. The outputs of DAC can be updated simultaneously using the LDAC function with the added functionality of user-selectable DAC channels to simultaneously update.
  • Guaranteed monotonic by design
  • 3 Power-down functions
  • Hardware LDAC with LDAC override function
  • CLR function to programmable code
  • SDO daisy-chaining
  • Rail-to-rail operation

Applications

Automation & Process Control, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
95kSPS

:
Serial, SPI

:
2.7V to 3.6V, 4.5V to 5.5V

:
TSSOP

:
14Pins

:
Serial

:
-40°C

:
105°C

:
AD5666 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php1,236.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,236.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,136.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,089.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,064.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php912.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php853.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php794.40
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php786.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange