You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5664RBRMZ-5
Digital to Analogue Converter, 16 bit, Microwire, QSPI, SPI, 4.5V to 5.5V, MSOP, 10 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5664RBRMZ-5
- Order Code:
- 2707264
- Product Range
- Quad 16 bit Resistor String Voltage Output DAC
- Technical Datasheet:
- AD5664RBRMZ-5 Datasheet
Product Range Selector (Quad 16 bit Resistor String Voltage Output DAC)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- -
- :
- Microwire, QSPI, SPI
- :
- 4.5V to 5.5V
- :
- MSOP
- :
- 10Pins
- :
- Serial
- :
- -40°C
- :
- 105°C
- :
- Quad 16 bit Resistor String Voltage Output DAC
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,155.10 | |
10+ | Php1,061.10 | |
25+ | Php1,017.40 | |
50+ | Php994.00 | |
100+ | Php852.00 | |
250+ | Php797.00 | |
500+ | Php742.50 | |
1000+ | Php734.70 |
Pricing is unavailable. Please contact customer services.