You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5664RBRMZ-3
Digital to Analogue Converter, Quad, 16 bit, 223 kSPS, SPI, 2.7V to 3.6V, MSOP, 10 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5664RBRMZ-3
- Order Code:
- 2461488
- Product Range
- AD5664R Series
- Technical Datasheet:
- AD5664RBRMZ-3 Datasheet
Product Range Selector (AD5664R Series)
See all from this product rangeProduct Overview
- On-chip reference
- User-selectable external or internal reference
- External reference default
- Guaranteed monotonic by design
- Power-on reset to zero scale
- Per channel power-down
Applications
Automation & Process Control, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- 223kSPS
- :
- SPI
- :
- 2.7V to 3.6V
- :
- MSOP
- :
- 10Pins
- :
- Serial
- :
- -40°C
- :
- 105°C
- :
- AD5664R Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,155.10 | |
10+ | Php1,061.10 | |
25+ | Php1,017.40 | |
50+ | Php978.40 | |
100+ | Php852.00 | |
250+ | Php797.00 | |
500+ | Php742.50 | |
1000+ | Php734.70 |
Pricing is unavailable. Please contact customer services.