You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5664BCPZ-REEL7
Digital to Analogue Converter, Quad, 16 bit, 223 kSPS, SPI, 2.7V to 5.5V, LFCSP, 10 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5664BCPZ-REEL7
- Order Code:
- 2461484
- Product Range
- AD5664 Series
- Technical Datasheet:
- AD5664BCPZ-REEL7 Datasheet
Product Range Selector (AD5664 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- 223kSPS
- :
- SPI
- :
- 2.7V to 5.5V
- :
- LFCSP
- :
- 10Pins
- :
- Serial
- :
- -40°C
- :
- 105°C
- :
- AD5664 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php965.00 | |
10+ | Php886.60 | |
25+ | Php849.40 | |
50+ | Php828.20 | |
100+ | Php711.80 | |
250+ | Php665.90 | |
500+ | Php620.00 | |
1000+ | Php601.40 | |
1500+ | Php582.70 |
Pricing is unavailable. Please contact customer services.