You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5662BRMZ-1

Digital to Analogue Converter, 16 bit, 125 kSPS, 3 Wire, Serial, 2.7V to 5.5V, SOP, 8 Pins

ANALOG DEVICES AD5662BRMZ-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5662BRMZ-1
Order Code:
1117908
Product Range
AD5662 Series
Technical Datasheet:
AD5662BRMZ-1   Datasheet
See all Technical Docs

Product Range Selector (AD5662 Series)

See all from this product range

Product Overview

The AD5662BRMZ-1 is a low power single 16-bit buffered voltage-out Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply. It requires an external reference voltage to set the output range of the DAC. The part incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place. The part contains a power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power-down mode. The low power consumption of this part in normal operation makes it ideally suited to many applications. The power consumption is 0.75mW at 5V going down to 2.4µW in power-down mode. It uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™ and DSP interface standards.
  • Guaranteed monotonic by design
  • 3 Power-down functions
  • Serial interface with Schmitt-triggered inputs
  • Rail-to-rail operation
  • SYNC interrupt facility

Applications

Automotive, Automation & Process Control, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
125kSPS

:
3 Wire, Serial

:
2.7V to 5.5V

:
SOP

:
8Pins

:
Serial

:
-40°C

:
125°C

:
AD5662 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php485.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php485.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php439.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php419.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php404.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php347.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php316.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php296.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php273.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange