You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5643RBRMZ-5
Digital to Analogue Converter, NANO Dual, 14 bit, 250 kSPS, 3 Wire, Serial, 4.5V to 5.5V, SOP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5643RBRMZ-5
- Order Code:
- 1274267
- Product Range
- AD5643R Series
- Technical Datasheet:
- AD5643RBRMZ-5 Datasheet
Product Range Selector (AD5643R Series)
See all from this product rangeProduct Overview
- Guaranteed monotonic by design
- Power-on reset to zero scale
- Per channel power-down
- Serial interface up to 50MHz
- Hardware LDAC and CLR functions
Applications
Automation & Process Control, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 14bit
- :
- 250kSPS
- :
- 3 Wire, Serial
- :
- 4.5V to 5.5V
- :
- SOP
- :
- 10Pins
- :
- Serial
- :
- -40°C
- :
- 105°C
- :
- AD5643R Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php714.80 | |
10+ | Php656.80 | |
25+ | Php629.10 | |
50+ | Php605.70 | |
100+ | Php527.30 | |
250+ | Php493.10 | |
500+ | Php459.80 | |
1000+ | Php454.60 |
Pricing is unavailable. Please contact customer services.