You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5628BRUZ-2
Digital to Analogue Converter, Octal, 12 bit, 95 kSPS, Serial, SPI, 2.7V to 3.6V, 4.5V to 5.5V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5628BRUZ-2
- Order Code:
- 1438921
- Product Range
- AD5628 Series
- Technical Datasheet:
- AD5628BRUZ-2 Datasheet
Product Range Selector (AD5628 Series)
See all from this product rangeAlternatives for AD5628BRUZ-2
Product Overview
- Guaranteed monotonic by design
- Power-on reset to zero scale or midscale
- 3 Power-down functions
- Hardware LDAC and LDAC override function
- CLR function to programmable code
- Rail-to-rail operation
Applications
Automation & Process Control, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- 95kSPS
- :
- Serial, SPI
- :
- 2.7V to 3.6V, 4.5V to 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- Serial
- :
- -40°C
- :
- 105°C
- :
- AD5628 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,139.00 | |
10+ | Php1,046.40 | |
25+ | Php1,003.10 | |
50+ | Php979.70 | |
100+ | Php839.90 | |
250+ | Php786.20 | |
500+ | Php732.10 | |
1000+ | Php724.30 |
Pricing is unavailable. Please contact customer services.