You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5628BRUZ-1
Digital to Analogue Converter, 12 bit, Microwire, QSPI, SPI, 4.5V to 5.5V, TSSOP, 14 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5628BRUZ-1
- Order Code:
- 2707239
- Product Range
- Octal 12 bit Resistor String Voltage Output DAC
- Technical Datasheet:
- AD5628BRUZ-1 Datasheet
Product Range Selector (Octal 12 bit Resistor String Voltage Output DAC)
See all from this product rangeAlternatives for AD5628BRUZ-1
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- -
- :
- Microwire, QSPI, SPI
- :
- 4.5V to 5.5V
- :
- TSSOP
- :
- 14Pins
- :
- Serial
- :
- -40°C
- :
- 105°C
- :
- Octal 12 bit Resistor String Voltage Output DAC
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,139.00 | |
10+ | Php1,046.40 | |
25+ | Php1,003.10 | |
50+ | Php979.70 | |
100+ | Php839.90 | |
250+ | Php786.20 | |
500+ | Php732.10 | |
1000+ | Php724.30 |
Pricing is unavailable. Please contact customer services.