You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5627RBRMZ-1

Digital to Analogue Converter, 12 bit, I2C, 2.7V to 5.5V, MSOP, 10 Pins

ANALOG DEVICES AD5627RBRMZ-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5627RBRMZ-1
Order Code:
2376826
Product Range
AD5627R Series
Technical Datasheet:
AD5627RBRMZ-1   Datasheet
See all Technical Docs

Product Range Selector (AD5627R Series)

See all from this product range

Alternatives for AD5627RBRMZ-1

Product Overview

The AD5627RBRMZ-1 is a low power dual 12-bit buffered voltage-out Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply and have an I²C-compatible serial interface. It has a 1.25V, 5ppm/°C reference, giving a full-scale output range of 2.5V, the AD5627RBRMZ has a 2.5V, 5ppm/°C reference, giving a full-scale output range of 5V. The on-chip reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. The AD5627 requires an external reference voltage to set the output range of the DAC. It incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place. The device contains a per-channel power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power-down mode.
  • Guaranteed monotonic by design
  • On-chip reference
  • External reference only
  • Power-on reset to zero scale
  • Per channel power-down
  • Hardware LDAC and CLR functions

Applications

Automation & Process Control, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
-

:
I2C

:
2.7V to 5.5V

:
MSOP

:
10Pins

:
Serial

:
-40°C

:
105°C

:
AD5627R Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Php434.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php434.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php392.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php373.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php361.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php310.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php282.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php264.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php244.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange