You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5626BRMZ

Digital to Analogue Converter, 12 bit, 2 MSPS, Serial, 4.75V to 5.25V, MSOP, 8 Pins

ANALOG DEVICES AD5626BRMZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5626BRMZ
Order Code:
1607229
Technical Datasheet:
AD5626BRMZ   Datasheet
See all Technical Docs

Product Overview

The AD5626BRMZ is a complete serial input 12-bit voltage output Digital-to-analog Converter (DAC) designed to operate from a single 5V supply. It contains the DAC, input shift register and latches, reference and a rail-to-rail output amplifier. The AD5626 monolithic DAC offers the user low cost and ease of use in 5V only systems. Coding for the AD5626 is natural binary with the MSB loaded first. The output op amp can swing to either rail and is set to a range of 0 to 4.095V for a 1-mV-per-bit resolution. It is capable of sinking and sourcing 5mA. An on-chip reference is laser trimmed to provide an accurate full-scale output voltage of 4.095V. This part features a serial interface that is high speed, 3-wire, DSP compatible with data in (SDIN), clock (SCLK) and load strobe (LDAC). There is also a chip-select pin for connecting multiple DACs. The CLR input sets the output to zero scale at power on or upon user demand.
  • Complete voltage output with internal reference
  • No external components required
  • Low power - 2.5mW

Applications

Automation & Process Control, Portable Devices, Motor Drive & Control, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
2MSPS

:
Serial

:
4.75V to 5.25V

:
MSOP

:
8Pins

:
Serial

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php301.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php301.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php256.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php248.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php210.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php188.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php181.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php153.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange