You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5624RBRMZ-5

Digital to Analogue Converter, 12 bit, 287 kSPS, 3 Wire, Serial, 4.5V to 5.5V, SOP, 10 Pins

ANALOG DEVICES AD5624RBRMZ-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5624RBRMZ-5
Order Code:
1274269
Product Range
AD5624R Series
Technical Datasheet:
AD5624RBRMZ-5   Datasheet
See all Technical Docs

Product Range Selector (AD5624R Series)

See all from this product range

Alternatives for AD5624RBRMZ-5

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The AD5624RBRMZ-5 is a low power quad 12-bit buffered voltage-out Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply. The AD56x4R-5 has a 2.5V, 5ppm/°C reference giving a full-scale output range of 5V. The on-chip reference is off at power-up, allowing the use of an external reference; all devices can be operated from a single 2.7 to 5.5V supply. The internal reference is enabled via a software write. The part incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place. The part contains a per-channel power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power-down mode. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. The on-chip precision output amplifier enables rail-to-rail output swing.
  • Guaranteed monotonic by design
  • On-chip reference
  • User-selectable external or internal reference
  • External reference default
  • Power-on reset to zero scale
  • Per channel power-down

Applications

Automation & Process Control, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
287kSPS

:
3 Wire, Serial

:
4.5V to 5.5V

:
SOP

:
10Pins

:
Serial

:
-40°C

:
105°C

:
AD5624R Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Php726.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php726.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php656.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php625.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php605.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php519.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php473.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php442.50
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php408.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange