You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5623RBRMZ-5REEL7
Digital to Analogue Converter, 12 bit, 287 kSPS, Microwire, QSPI, Serial, SPI, 4.5V to 5.5V, MSOP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5623RBRMZ-5REEL7
- Order Code:
- 2727371
- Product Range
- Quad 12 Bit Voltage Out DACs
- Technical Datasheet:
- AD5623RBRMZ-5REEL7 Datasheet
Product Range Selector (Quad 12 Bit Voltage Out DACs)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- 287kSPS
- :
- Microwire, QSPI, Serial, SPI
- :
- 4.5V to 5.5V
- :
- MSOP
- :
- 10Pins
- :
- Serial
- :
- -40°C
- :
- 105°C
- :
- Quad 12 Bit Voltage Out DACs
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php407.40 | |
10+ | Php368.00 | |
25+ | Php351.60 | |
50+ | Php339.90 | |
100+ | Php291.40 | |
250+ | Php265.40 | |
500+ | Php248.50 | |
1000+ | Php229.90 |
Pricing is unavailable. Please contact customer services.