You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5622BKSZ-2REEL7

Digital to Analogue Converter, 12 bit, 1.7 MSPS, I2C, Serial, 2.7V to 5.5V, SC-70, 6 Pins

ANALOG DEVICES AD5622BKSZ-2REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5622BKSZ-2REEL7
Order Code:
2727370
Product Range
12 Bit Voltage Out DACs
See all Technical Docs

Product Range Selector (12 Bit Voltage Out DACs)

See all from this product range

Product Overview

The AD5622BKSZ-2REEL7 is a single 12-bit buffered voltage-out Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply, consuming <100µA at 5V. The DAC contains an on-chip precision output amplifier that allows rail-to-rail output swing to be achieved. It uses a 2-wire I²C compatible serial interface that operates in standard, fast and high speed modes. The reference for AD5622 derives from the power supply inputs to give the widest dynamic output range. Each device incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place to the device. The device contains a power-down feature that reduces the current consumption of the devices to <50nA at 3V and provides software selectable output loads while in power-down mode. The device is put into power-down mode over the serial interface. The low power consumption of the AD5622 in normal operation makes it ideally suited for use in many application
  • Power down to <150nA at 3V
  • Guaranteed monotonic by design
  • Power-on reset to 0V with brownout detection
  • 3 Power-down functions
  • On-chip output buffer amplifier, rail-to-rail operation

Applications

Computers & Computer Peripherals, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
1.7MSPS

:
I2C, Serial

:
2.7V to 5.5V

:
SC-70

:
6Pins

:
Serial

:
-40°C

:
125°C

:
12 Bit Voltage Out DACs

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

No Longer Stocked

Php319.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php319.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php286.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php270.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php222.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php199.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php192.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php162.40
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Php157.60