You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5621BKSZ-500RL7
Digital to Analogue Converter, 12 bit, 1.7 MSPS, SPI, 2.7V to 5.5V, SC-70, 6 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5621BKSZ-500RL7
- Order Code:
- 2074859
- Product Range
- AD5621 Series
- Technical Datasheet:
- AD5621BKSZ-500RL7 Datasheet
Product Range Selector (AD5621 Series)
See all from this product rangeProduct Overview
- Micropower operation
- Guaranteed monotonic by design
- Power-on reset to 0V with brownout detection
- Low power serial interface with Schmitt-triggered inputs
- On-chip output buffer amplifier, rail-to-rail operation
- SYNC interrupt facility
- Minimized zero-code error
Applications
Portable Devices, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- 1.7MSPS
- :
- SPI
- :
- 2.7V to 5.5V
- :
- SC-70
- :
- 6Pins
- :
- Serial
- :
- -40°C
- :
- 125°C
- :
- AD5621 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php183.20 | |
10+ | Php164.50 | |
25+ | Php155.50 | |
100+ | Php128.20 | |
250+ | Php115.20 | |
500+ | Php110.90 | |
1000+ | Php92.30 | |
2500+ | Php89.70 | |
5000+ | Php87.10 |
Pricing is unavailable. Please contact customer services.