You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5621AKSZ-REEL7
Digital to Analogue Converter, 12 bit, 1.7 MSPS, Microwire, QSPI, Serial, SPI, 2.7V to 5.5V, SC-70
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5621AKSZ-REEL7
- Order Code:
- 2727368
- Product Range
- 12 Bit Voltage Out DACs
- Technical Datasheet:
- AD5621AKSZ-REEL7 Datasheet
Product Range Selector (12 Bit Voltage Out DACs)
See all from this product rangeProduct Overview
- Guaranteed monotonic by design
- Power-on reset to 0V with brownout detection
- 3 Power-down functions
- Low power serial interface with Schmitt-triggered inputs
- On-chip output buffer amplifier, rail-to-rail operation
- SYNC interrupt facility
- Minimized zero-code error
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Audio, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- 1.7MSPS
- :
- Microwire, QSPI, Serial, SPI
- :
- 2.7V to 5.5V
- :
- SC-70
- :
- 6Pins
- :
- Serial
- :
- -40°C
- :
- 125°C
- :
- 12 Bit Voltage Out DACs
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php175.40 | |
10+ | Php157.60 | |
25+ | Php148.50 | |
100+ | Php119.10 | |
250+ | Php103.50 | |
500+ | Php100.90 | |
1000+ | Php80.60 | |
3000+ | Php78.00 | |
6000+ | Php75.40 |
Pricing is unavailable. Please contact customer services.