You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5621ACPZ
Digital to Analogue Converter, 12 bit, Microwire, QSPI, SPI, 2.7V to 5.5V, LFCSP, 6 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5621ACPZ
- Order Code:
- 2096187
- Technical Datasheet:
- AD5621ACPZ Datasheet
Alternatives for AD5621ACPZ
Product Overview
- Guaranteed monotonic by design
- Power-on reset to 0V with brownout detection
- 3 Power-down functions
- Low power serial interface with Schmitt-triggered inputs
- On-chip output buffer amplifier, rail-to-rail operation
- SYNC interrupt facility
- Minimized zero-code error
Applications
Automation & Process Control, Portable Devices, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- -
- :
- Microwire, QSPI, SPI
- :
- 2.7V to 5.5V
- :
- LFCSP
- :
- 6Pins
- :
- Serial
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each