You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5620BRJZ-2500RL7

Digital to Analogue Converter, 12 bit, SPI, 4.5V to 5.5V, SOT-23, 8 Pins

ANALOG DEVICES AD5620BRJZ-2500RL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5620BRJZ-2500RL7
Order Code:
2376825
Product Range
AD5620 Series
See all Technical Docs

Product Range Selector (AD5620 Series)

See all from this product range

Product Overview

The AD5620BRJZ-2500RL7 is a low power single 12-bit buffered voltage-out Digital-to-analog Converter (DAC) includes an internal 2.5V, 5ppm/°C reference, giving a full-scale output voltage range of 5V. The reference associated with each part is available at the VREFOUT pin. The part incorporates a power-on reset circuit to ensure that the DAC output powers up to 0V and remains there until a valid write takes place. The parts contain a power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power-down mode. The power consumption is 2.5mW at 5V, reducing to 1µW in power-down mode. The AD5620 on-chip precision output amplifier allows rail-to-rail output swing to be achieved. It uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™ and DSP interface standards.
  • Guaranteed 16-bit monotonic by design
  • Power-on reset to zero/midscale
  • 3 Power-down functions
  • Serial interface with Schmitt-triggered inputs
  • SYNC interrupt facility

Applications

Automation & Process Control, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
-

:
SPI

:
4.5V to 5.5V

:
SOT-23

:
8Pins

:
Serial

:
-40°C

:
105°C

:
AD5620 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2376825RL Check stock

21 In stock

21 available for 3 - 4 day despatch

Available until stock is exhausted

Php376.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php376.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php337.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php318.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php262.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php235.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php226.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php191.00
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php184.50
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
1 (Cut Tape 2376825) x 376.2 = Php376.20
Total Price: Php376.20
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange