You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5601BKSZ-500RL7

Digital to Analogue Converter, 8 bit, 1.7 MSPS, Serial, 2.7V to 5.5V, SC-70, 6 Pins

ANALOG DEVICES AD5601BKSZ-500RL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5601BKSZ-500RL7
Order Code:
1117913
See all Technical Docs

Product Overview

The AD5601BKSZ-500RL7 is a single 8-bit buffered voltage output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply, consuming typically 75µA at 5V. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The AD5601 utilizes a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with SPI, QSPI™, MICROWIRE™ and DSP interface standards. The reference for the AD5601 is derived from the power supply inputs and therefore, gives the widest dynamic output range. The part incorporates a power-on reset circuit, which ensures that the DAC output powers up to 0V and remains there until a valid write to the device takes place. It contains a power-down feature that reduces current consumption to typically 0.2µA at 3V. It also provides software-selectable output loads while in power-down mode. The part is put into power-down mode over the serial interface.
  • Guaranteed monotonic by design
  • Power-on reset to 0V with brownout detection
  • 3 Power-down functions
  • Low power serial interface with Schmitt-triggered inputs
  • On-chip output buffer amplifier, rail-to-rail operation
  • SYNC interrupt facility
  • Minimized zero-code error

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
1.7MSPS

:
Serial

:
2.7V to 5.5V

:
SC-70

:
6Pins

:
Serial

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1117913RL Check stock

No Longer Stocked

Php103.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php103.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php92.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php87.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php70.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php61.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php59.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php47.20
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php45.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php44.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange