You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5592RBRUZ
Analogue to Digital Converter, 12 bit, 400 kSPS, SPI, Single, 2.7 V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5592RBRUZ
- Order Code:
- 2460191
- Product Range
- Octal 12-Bit ADC/DAC
- Technical Datasheet:
- AD5592RBRUZ Datasheet
Product Range Selector (Octal 12-Bit ADC/DAC)
See all from this product rangeAlternatives for AD5592RBRUZ
Product Overview
- Integrated temperature sensor
- SPI interface
- 8 x 12-bit ADC/DAC Channels
- 8 x 12-bit ADC/DAC Channels
- Integrated temperature sensor
Applications
System Monitoring, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- 400kSPS
- :
- -
- :
- SPI
- :
- Single
- :
- 2.7V
- :
- 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- -40°C
- :
- 105°C
- :
- Octal 12-Bit ADC/DAC
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php520.80 | |
10+ | Php470.60 | |
25+ | Php448.50 | |
50+ | Php434.30 | |
100+ | Php372.30 | |
250+ | Php339.40 | |
500+ | Php317.40 | |
1000+ | Php292.70 |
Pricing is unavailable. Please contact customer services.