You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5592RBCPZ-1-RL7
Analogue to Digital Converter, 12 bit, 400 kSPS, SPI, Single, 2.7 V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5592RBCPZ-1-RL7
- Order Code:
- 2707219
- Product Range
- Octal 12-Bit Configurable ADC/DAC
- Technical Datasheet:
- AD5592RBCPZ-1-RL7 Datasheet
Product Range Selector (Octal 12-Bit Configurable ADC/DAC)
See all from this product rangeAlternatives for AD5592RBCPZ-1-RL7
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- 400kSPS
- :
- -
- :
- SPI
- :
- Single
- :
- 2.7V
- :
- 5.5V
- :
- LFCSP
- :
- 16Pins
- :
- -40°C
- :
- 105°C
- :
- Octal 12-Bit Configurable ADC/DAC
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php500.10 | |
10+ | Php451.60 | |
25+ | Php431.20 | |
50+ | Php388.80 | |
100+ | Php357.20 | |
250+ | Php325.20 | |
500+ | Php304.80 | |
1000+ | Php274.90 | |
1500+ | Php266.70 |
Pricing is unavailable. Please contact customer services.