You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5547BRUZ
Digital to Analogue Converter, Dual, 16 bit, 2 MSPS, Parallel, 2.7V to 5.5V, TSSOP, 38 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5547BRUZ
- Order Code:
- 1078348
- Product Range
- AD5547 Series
- Technical Datasheet:
- AD5547BRUZ Datasheet
Product Range Selector (AD5547 Series)
See all from this product rangeProduct Overview
- 0.5µs Settling time
- Built-in RFB facilitates current-to-voltage conversion
- Selectable zero-scale/midscale power-on presets
Applications
Automation & Process Control, Test & Measurement, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- 2MSPS
- :
- Parallel
- :
- 2.7V to 5.5V
- :
- TSSOP
- :
- 38Pins
- :
- Parallel
- :
- -40°C
- :
- 125°C
- :
- AD5547 Series
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,468.10 | |
5+ | Php1,436.00 | |
10+ | Php1,353.30 | |
25+ | Php1,292.70 | |
50+ | Php1,256.40 | |
100+ | Php1,101.80 | |
250+ | Php1,049.00 | |
500+ | Php1,015.70 |
Pricing is unavailable. Please contact customer services.