You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5542LRZ

Digital to Analogue Converter, 16 bit, 1.5 MSPS, SPI, 4.5V to 5.5V, SOIC, 14 Pins

ANALOG DEVICES AD5542LRZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5542LRZ
Order Code:
1438375
Product Range
AD5542 Series
Technical Datasheet:
AD5542LRZ   Datasheet
See all Technical Docs

Product Range Selector (AD5542 Series)

See all from this product range

Alternatives for AD5542LRZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The AD5542LRZ is a single 16-bit serial input voltage output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply. The DAC output range extends from 0V to VREF and is guaranteed monotonic, providing 1LSB INL accuracy at 16-bit without adjustment over the full specified temperature range of -40 to 85°C. Offering un-buffered outputs, the AD5542 achieves a 1µs settling time with low power consumption and low offset errors. Providing a low noise performance of 11.8nV/√Hz and low glitch, the AD5542 is suitable for deployment across multiple end systems. The AD5542 can be operated in bipolar mode, which generates a ±VREF output swing. The AD5542 also includes Kelvin sense connections for the reference and analog ground pins to reduce layout sensitivity. It utilizes a versatile 3-wire interface that is compatible with SPI, QSPI™, MICROWIRE™ and DSP interface standards.
  • Output range extends from 0V to VREF
  • 1µs Settling time
  • Un-buffered voltage output capable of driving 60kR loads directly
  • Low glitch - 1.1nV-sec

Applications

Automation & Process Control, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
1.5MSPS

:
SPI

:
4.5V to 5.5V

:
SOIC

:
14Pins

:
Serial

:
0°C

:
70°C

:
AD5542 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php2,004.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,004.40
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php1,920.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,848.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,765.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,662.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1,505.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php1,433.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php1,359.40