You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5541AARMZ

Digital to Analogue Converter, 16 bit, 1 MSPS, SPI, 2.7V to 5.5V, MSOP, 10 Pins

ANALOG DEVICES AD5541AARMZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5541AARMZ
Order Code:
2096192
Product Range
AD5541A Series
Technical Datasheet:
AD5541AARMZ   Datasheet
See all Technical Docs

Product Range Selector (AD5541A Series)

See all from this product range

Alternatives for AD5541AARMZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The AD5541AARMZ is a single 16-bit serial input un-buffered voltage output Digital-to-analog Converter (DAC) that operates from a single 2.7 to 5.5V supply. The DAC output range extends from 0V to VREF and is guaranteed monotonic, providing ±1LSB INL accuracy at 16-bit without adjustment over the full specified temperature range of -40 to 125°C. Offering un-buffered outputs, the AD5541A achieves a 1µs settling time with low power consumption and low offset errors. Providing low noise performance of 11.8nV/√Hz and low glitch, the AD5541A is suitable for deployment across multiple end systems. It uses a versatile 3-wire interface that is compatible with 50MHz SPI, QSPI™, MICROWIRE™ and DSP interface standards.
  • Hardware CS and LDAC functions
  • Power-on reset clears DAC output to zero scale

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation, Medical, Avionics, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
1MSPS

:
SPI

:
2.7V to 5.5V

:
MSOP

:
10Pins

:
Serial

:
-40°C

:
125°C

:
AD5541A Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php902.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php902.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php829.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php794.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php774.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php665.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php622.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php579.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php573.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange