You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5530BRUZ

Digital to Analogue Converter, 12 bit, 50 kSPS, 3 Wire, Serial, 10.8V to 13.5V, ± 13.5V to ± 16.5V

ANALOG DEVICES AD5530BRUZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5530BRUZ
Order Code:
1079394
Technical Datasheet:
AD5530BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD5530BRUZ is a single 12-bit serial input voltage output Digital-to-analog Converter (DAC) utilizes a versatile 3-wire interface that is compatible with SPI®, QSPI™, MICROWIRE™ and DSP interface standards. Data is presented to the part in a 16-bit serial word format. Serial data is available on the SDO pin for daisy-chaining purposes. Data read-back allows the user to read the contents of the DAC register via the SDO pin. The DAC output is buffered by a gain of two amplifiers and referenced to the potential at DUTGND. LDAC can be used to update the output of the DAC asynchronously. A power-down pin (PD) allows the DAC to be put into a low power state and a CLR pin allows the output to be cleared to user-defined voltage, the potential at DUTGND.
  • Serial input, voltage output
  • Data read-back
  • 3-wire serial interface
  • Clear function to user-defined voltage
  • Power-down function
  • Serial data output for daisy-chaining

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
50kSPS

:
3 Wire, Serial

:
10.8V to 13.5V, ± 13.5V to ± 16.5V

:
TSSOP

:
16Pins

:
Serial

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php757.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php757.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php695.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php666.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php641.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php558.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php522.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php485.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php482.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange