You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD549JHZ
Operational Amplifier, Single, 1 Amplifier, 1 MHz, 3 V/µs, ± 5V to ± 18V, TO-99, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD549JHZ
- Order Code:
- 2305591
- Product Range
- AD549 Series
- Technical Datasheet:
- AD549JHZ Datasheet
Product Range Selector (AD549 Series)
See all from this product rangeProduct Overview
- Input bias current guaranteed over the common-mode
- Low input voltage noise
- Indefinite output short-circuit duration
- 250fA Maximum ultralow input bias current
- 1mV Maximum low offset voltage
- 20µV/°C Maximum low offset drift
- 700µA Maximum supply current
- 500mW Internal power dissipation
Applications
Test & Measurement, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Amplifier
- :
- 1MHz
- :
- 3V/µs
- :
- ± 5V to ± 18V
- :
- TO-99
- :
- 8Pins
- :
- 0°C
- :
- 70°C
- :
- AD549 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
147 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php2,740.40 | |
5+ | Php2,703.60 | |
10+ | Php2,556.80 | |
25+ | Php2,449.50 | |
50+ | Php2,387.10 | |
100+ | Php2,143.40 | |
200+ | Php2,091.00 |
Pricing is unavailable. Please contact customer services.