You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD548KNZ

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 1.8 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES AD548KNZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD548KNZ
Order Code:
1438356
Product Range
AD548 Series
Technical Datasheet:
AD548KNZ   Datasheet
See all Technical Docs

Product Range Selector (AD548 Series)

See all from this product range

Product Overview

The AD548KNZ is a low power precision monolithic Operational Amplifier offers both low bias current (10pA maximum, warmed up) and low quiescent current (200µA maximum) and is fabricated with ion-implanted FET and laser wafer trimming technologies. Input bias current is guaranteed over the AD548's entire common-mode voltage range. The economical J grade has a maximum guaranteed input offset voltage of less than 2mV and an input offset voltage drift of less than 20µV/°C. This level of DC precision is achieved utilizing Analog's laser wafer drift trimming process. The combination of low quiescent current and low offset voltage drift minimizes changes in input offset voltage due to self-heating effects. The AD548 is recommended for any dual supply op amp application requiring low power and excellent DC and AC performance. In applications such as battery-powered, precision instrument front ends and CMOS DAC buffers.
  • Enhanced replacement for LF441 and TL061
  • Indefinite output short-circuit duration
  • 200µA Maximum quiescent current
  • 500mW Internal power dissipation

Applications

Power Management, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
1MHz

:
1.8V/µs

:
± 4.5V to ± 18V

:
DIP

:
8Pins

:
0°C

:
70°C

:
AD548 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

82 In stock Need more?

82 available for 3 - 4 day despatch

Php748.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php748.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php687.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php658.50
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php634.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php551.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php516.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php480.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php477.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange