You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5453YRMZ
Digital to Analogue Converter, 14 bit, 2.7 MSPS, SPI, 2.5V to 5.5V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5453YRMZ
- Order Code:
- 2376841
- Product Range
- AD5453 Series
- Technical Datasheet:
- AD5453YRMZ Datasheet
Product Range Selector (AD5453 Series)
See all from this product rangeProduct Overview
- Power-on reset with brownout detect
- Guaranteed monotonic
- Serial interface
Applications
Portable Devices, Sensing & Instrumentation, Automation & Process Control, Imaging, Video & Vision, Audio, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 14bit
- :
- 2.7MSPS
- :
- SPI
- :
- 2.5V to 5.5V
- :
- MSOP
- :
- 8Pins
- :
- Serial
- :
- -40°C
- :
- 125°C
- :
- AD5453 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php779.70 | |
10+ | Php704.80 | |
25+ | Php671.90 | |
50+ | Php606.60 | |
100+ | Php556.80 | |
250+ | Php508.30 | |
500+ | Php475.40 | |
1000+ | Php439.00 |
Pricing is unavailable. Please contact customer services.