You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5452YRMZ
Digital to Analogue Converter, 12 bit, 2.7 MSPS, 3 Wire, Serial, 2.5V to 5.5V, SOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5452YRMZ
- Order Code:
- 9453091
- Technical Datasheet:
- AD5452YRMZ Datasheet
Alternatives for AD5452YRMZ
Product Overview
- Integral nonlinearity (INL) of ±0.25LSB at 8-bit
- ±10V Reference input
- 2.7 MSPS Update rate
- Power-on reset with brownout detect
- <0.4µA Typical current consumption
- Guaranteed monotonic
Applications
Automotive, Portable Devices, Sensing & Instrumentation, Automation & Process Control, Imaging, Video & Vision, Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- 2.7MSPS
- :
- 3 Wire, Serial
- :
- 2.5V to 5.5V
- :
- SOP
- :
- 8Pins
- :
- Serial
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php426.50 | |
10+ | Php385.30 | |
25+ | Php366.70 | |
50+ | Php355.50 | |
100+ | Php304.40 | |
250+ | Php277.50 | |
500+ | Php259.40 | |
1000+ | Php239.40 |
Pricing is unavailable. Please contact customer services.