You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5444YRMZ

Digital to Analogue Converter, 12 bit, 2.7 MSPS, Serial, 2.5V to 5.5V, SOP, 10 Pins

ANALOG DEVICES AD5444YRMZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5444YRMZ
Order Code:
1438905
Technical Datasheet:
AD5444YRMZ   Datasheet
See all Technical Docs

Product Overview

The AD5444YRMZ is a CMOS 12-bit current output Digital-to-analog Converter (DAC) operating from a single 2.5 to 5.5V power supply, this device is suited for battery-powered and other applications. As a result of the CMOS submicron manufacturing process, this part offers excellent 4-quadrant multiplication characteristics of up to 12MHz. This DAC uses a double-buffered, 3-wire serial interface that is compatible with SPI®, QSPI™, MICROWIRE™ and most DSP interface standards. On power-up, the internal shift register and latches are filled with 0s and the DAC output is at zero scale. The applied external reference input voltage (VREF) determines the full-scale output current. This part can handle ±10V inputs on the reference, despite operating from a single-supply power supply of 2.5 to 5.5V. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external current-to-voltage precision amplifier.
  • Pin-compatible 12-bit current output DAC
  • 2.7 MSPS Update rate
  • Power-on reset with brownout detection
  • 0.4µA Typical current consumption
  • Guaranteed monotonic

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation, Imaging, Video & Vision, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
2.7MSPS

:
Serial

:
2.5V to 5.5V

:
SOP

:
10Pins

:
Serial

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

25 In stock

25 available for 1 - 2 day despatch

Available until stock is exhausted

Php217.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php217.80