You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5439YRUZ

Digital to Analogue Converter, 10 bit, Serial, 2.5V to 5.5V, TSSOP, 16 Pins

ANALOG DEVICES AD5439YRUZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5439YRUZ
Order Code:
2409955
Technical Datasheet:
AD5439YRUZ   Datasheet
See all Technical Docs

Product Overview

The AD5439YRUZ is a CMOS 2-channel 10-bit current output Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V power supply, making it suited to many applications. As a result of being manufactured on a CMOS submicron process, this part offers excellent 4-quadrant multiplication characteristics with large signal multiplying bandwidths of 10MHz. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external current-to-voltage precision amplifier. This DAC uses a double-buffered, 3-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE™ and most DSP interface standards. Data read-back allows the user to read the contents of the DAC register via the SDO pin. On power-up, the internal shift register and latches are filled with 0s and the DAC outputs are at zero scale.
  • ±10V Reference input
  • Power-on reset
  • 0.5µA Typical current consumption
  • Guaranteed monotonic
  • Daisy-chain mode

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation, Imaging, Video & Vision, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10bit

:
-

:
Serial

:
2.5V to 5.5V

:
TSSOP

:
16Pins

:
Serial

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Php589.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php589.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php532.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php507.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php491.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php421.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php384.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php358.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php332.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange