You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD5433YRUZ
Digital to Analogue Converter, 10 bit, 20.4 MSPS, Parallel, 2.5V to 5.5V, TSSOP, 20 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD5433YRUZ
- Order Code:
- 1581920
- Product Range
- AD5433 Series
- Technical Datasheet:
- AD5433YRUZ Datasheet
Product Range Selector (AD5433 Series)
See all from this product rangeProduct Overview
- Fast parallel interface
- Pin-compatible 8-bit DAC in chip scale
- Guaranteed monotonic
- Power-on reset with brownout detection
Applications
Portable Devices, Sensing & Instrumentation, Automation & Process Control, Imaging, Video & Vision, Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10bit
- :
- 20.4MSPS
- :
- Parallel
- :
- 2.5V to 5.5V
- :
- TSSOP
- :
- 20Pins
- :
- Parallel
- :
- -40°C
- :
- 125°C
- :
- AD5433 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php509.60 | |
10+ | Php460.20 | |
25+ | Php438.60 | |
50+ | Php424.70 | |
100+ | Php363.70 | |
250+ | Php332.10 | |
500+ | Php310.00 | |
1000+ | Php286.60 |
Pricing is unavailable. Please contact customer services.