You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5422AREZ

Digital to Analogue Converter, 16 bit, 40 kSPS, 3 Wire, Serial, 2.7V to 5.5V, TSSOP, 24 Pins

ANALOG DEVICES AD5422AREZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5422AREZ
Order Code:
1827278
Product Range
AD5422 Series
Technical Datasheet:
AD5422AREZ   Datasheet
See all Technical Docs

Product Range Selector (AD5422 Series)

See all from this product range

Alternatives for AD5422AREZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The AD5422AREZ is a precision fully integrated 16-bit Digital-to-analog Converter (DAC) offering a programmable current source and programmable voltage output designed to meet the requirements of industrial process control applications. The LFCSP version of this product has a CAP2 pin so that the HART signals can be coupled onto the current output of the AD5422. Analog outputs are short and open-circuit protected and can drive capacitive loads of 1µF. The device operates with an AVDD power supply range from 10.8 to 40V. The flexible serial interface is SPI- and MICROWIRE™- compatible and can be operated in 3-wire mode to minimize the digital isolation required in isolated applications. The device also includes a power-on-reset function, ensuring that the device powers up in a known state. The part also includes an asynchronous clear pin (CLEAR) that sets the outputs to zero-scale/midscale voltage output or the low end of the selected current range.
  • Flexible serial digital interface
  • On-chip output fault detection
  • Asynchronous CLEAR function

Applications

Automation & Process Control, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
40kSPS

:
3 Wire, Serial

:
2.7V to 5.5V

:
TSSOP

:
24Pins

:
Serial

:
-40°C

:
85°C

:
AD5422 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

Php831.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php831.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php764.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php732.50
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php712.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php613.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php574.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php534.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php529.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange