You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD5420AREZ

Digital to Analogue Converter, 16 bit, 3 Wire, Serial, 10.8V to 40V, TSSOP, 24 Pins

ANALOG DEVICES AD5420AREZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5420AREZ
Order Code:
1827276
Product Range
AD5420 Series
Technical Datasheet:
AD5420AREZ   Datasheet
See all Technical Docs

Product Range Selector (AD5420 Series)

See all from this product range

Product Overview

The AD5420AREZ is a 1-channel 16-bit Serial Input Current Source DAC offering a programmable current source output designed to meet the requirements of industrial process control applications. The output current range is programmable at 4 to 20mA, 0 to 20mA or an over range function of 0mA to 24mA. The output is open-circuit protected. The device operates with a power supply (AVDD) range from 10.8V to 60V. Output loop compliance is 0V to AVDD - 2.5V. The flexible serial interface is SPI, MICROWIRE™, QSPI™ and DSP compatible and can be operated in 3-wire mode to minimize the digital isolation required in isolated applications. The device also includes a power-on reset function, ensuring that the device powers up in a known state and an asynchronous clear pin that sets the output to the low end of the selected current range. The total unadjusted error is typically ±0.01% FSR.
  • ±0.01% FSR typical total unadjusted error (TUE)
  • ±3ppm/°C typical output drift
  • Flexible serial digital interface
  • On-chip output fault detection
  • On-chip reference (10ppm/°C maximum)
  • Feedback/monitoring of output current
  • Asynchronous clear function

Applications

Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
-

:
3 Wire, Serial

:
10.8V to 40V

:
TSSOP

:
24Pins

:
Serial

:
-40°C

:
85°C

:
AD5420 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php745.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php745.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php684.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php656.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php637.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php549.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php514.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php478.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php474.50