You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MF42-HFT - 

Contact, MF42 Series, Socket, Crimp, 24 AWG, Tin Plated Contacts, Connector Housing

MF42-HFT - Contact, MF42 Series, Socket, Crimp, 24 AWG, Tin Plated Contacts, Connector Housing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
MF42-HFT
Order Code:
1840051
Product Range
MF42 Series
Technical Datasheet:
MF42-HFT   Datasheet
See all Technical Docs

Product Overview

The MF42-HFT is a Female Contact made of brass contact with tin-plated finish. It can be used for 4.2mm pitch power housing and accepts 18 to 24AWG wire.
  • 1000MR Insulation resistance (minimum)
  • 10mR Contact resistance (maximum)
  • -25 to 105°C Operating temperature range

Applications

Industrial

Product Information

:
MF42 Series
:
Socket
:
Crimp
:
24AWG
:
Tin Plated Contacts
:
Connector Housing
:
18AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2,388 In stock

2,388 available for 3 - 4 day despatch
 
Check Stock & Lead Times

4,000 will be available for despatch on 8/23/19

More stock available week commencing 11/4/19

Php4.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ Php4.80
 
500+ Php4.30
 
2000+ Php3.70
 
5000+ Php3.30
 
10000+ Php3.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.