You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ACPM-RN
Phone Audio Connector, 2 Contacts, Plug, 6.35 mm, Cable Mount, Nickel Plated Contacts, Metal Body
- Manufacturer:
- AMPHENOL SINE/TUCHEL AMPHENOL SINE/TUCHEL
- Manufacturer Part No:
- ACPM-RN
- Order Code:
- 1349047
- Product Range
- M Series
- Also Known As:
- GTIN UPC EAN: 884957024957
- Technical Datasheet:
- ACPM-RN Datasheet
Product Range Selector (M Series)
See all from this product rangeProduct Overview
Applications
Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Contacts
- :
- Plug (View Associated Connectors)
- :
- 6.35mm
- :
- Cable Mount
- :
- Nickel Plated Contacts
- :
- Metal Body
- :
- M Series
Technical Docs (1)
Also Known As
437 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/31/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php207.30 | |
5+ | Php177.80 | |
10+ | Php164.20 | |
25+ | Php148.30 | |
50+ | Php141.50 |
Pricing is unavailable. Please contact customer services.